AC/DC POWER SUPPLY ENCLOSED LED SINGLE- OUTPUT 48 VOLT 1.3A 62.5W
| Jameco Part no. 2105279 | |
|---|---|
| Manufacturer | MEAN WELL |
| Manufacturer no. | ELN-60-48 |
| RoHS compliant | |
| Catalog 122 , page 124 | |
- Data Sheet (current) [313 KB ]
60W Single Output Class 2 Switching Power Supply
48V @ 1.30A
Features:
Report a problem
Suggest a product
48V @ 1.30A
Features:
- Universal AC input / Full range
- Built-in constant current limiting circuit w/ adjustable OCP level
- Protections: Short circuit / Overload / Over voltage
- Fully isolated plastic case with IP64 level
- IP64 design for indoor or outdoor installations
- Optional dimming function : 1~10VDC (D-type) or PWM controlled (P-type)
- UL1310 Class 2 power unit
- Cooling by free air convection
- 100% full load burn-in test
- Low cost, high reliability
- Suitable for LED lighting and moving sign applications
- 2 year warranty
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 48 |
| Family | ELN-60 |
| Efficiency | 88%(Typ) |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 60°C |
| Minimum Isolation Voltage | 3000V |
| Number of Outputs | 1 |
| Maximum Input Current | 1.2A(Typ) |
| Power Supply Color | White |
| Output Connector Type | Stripped and Tinned |
| Product Type | AC to DC Power Supply |
| Output Current (A) | 1.3 |
| Specification | Value |
|---|---|
| Style | Enclosed |
| Type | Auto Switching |
| MFR Product Family | ELN-60 |
| Total Power Output-Max (W) | 62.5 |
| Input Voltage (VAC) | 90 to 264 |
| Input Frequency | 47 to 63 |
| Size L (inch) | 7.1 |
| Size w (inch) | 2.4 |
| Size H (inch) | 1.4 |
| Agency Approvals | CAN/CSA/EN/IP/TUV/UL |
Report a problem
Suggest a product