USB AVR Programmer

$19.95 ea


  • Part no.: 2136420
  • Manufacturer: Pololu
  • Manufacturer no.: 1300
  • RoHS Compliant
Pricing
# of units Price
1+ $19.95
5+ $18.95

USB AVR Programmer


This is a programmer for AVR-based controllers, such as the Orangutan robot controller and the 3pi robot. The programmer emulates an AVRISP v2 on a virtual serial port, making it compatible with standard AVR programming software. Two additional features help with building and debugging projects: a TTL-level serial port for general-purpose communication and a SLO-scope for monitoring signals and voltage levels.

Top View of AVR Programmer
The Pololu USB AVR Programmer is an extremely compact, low-cost in-system programmer (ISP) for Atmel's AVR mirocontrollers, which makes this device an attractive programming solution for AVR-based controllers. The USB AVR programmer connects to your computer's USB port via an included USB A to mini-B cable and communicates with your programming software, such as AVR Studio or AVRDUDE, through a virtual COM port using the AVRISPV2/STK500 protocol.

Features:
  • Extremely compact
  • In-system programmer (ISP)
  • Compatible with Windows XP, Windows Vista, Windows 7, and Linux
  • Includes: 6-pin ISP programming cable, USB-A to mini-B cable
  • Drivers and other software can be found here

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product