null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> MOSFETs

@TRANS, BS170, TO-92, (10),
TRANS,N-CH, MOSFET, 60V (10)

BS170.: VARIOUS
Part no. 256031
Manufacturer VARIOUS
Manufacturer no. BS170.
Catalog 103 , page 21
Pricing & Availability

$0.10

# of Unit Price
10+ $0.10
100+ $0.08
NOTE:
  • • Order in multiples of 10
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

TRANSISTOR, BS170, N CHANNEL MOSFET, 60V, TO-92


@TRANS, BS170, TO-92, (10),
TRANS,N-CH, MOSFET, 60V (10)

Report a problem
Specification Value
FamilyBS170
Maximum Continuous Drain Current0.5A
Maximum Drain Source Resistance5Ohm@10V
Maximum Drain Source Voltage60V
Maximum Gate Source Voltage±20V
Typical Input Capacitance @ Vds24pF@10V
CategoryPower MOSFET
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Specification Value
Supplier_PackageTO-92
Product Width4.19mm(Max)
ConfigurationSingle
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeMOSFET
Maximum Power Dissipation830mW
Number of Elements per Chip1
Channel ModeEnhancement
Channel TypeN