8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

$0.49 ea


  • Part no.: 46105
  • Manufacturer: Major Brands
  • Manufacturer no.: 74HC595
Pricing
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25

Request a Large Quantity Quote

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs


The MM74HC595 high speed shift register utilizes advanced silicon-gate CMOS technology. This device possesses the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads.

This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has 8 3-STATE outputs. Separate clocks are provided for both the shift register and the storage register. The shift register has a direct-overriding clear, serial input, and serial output (standard) pins for cascading. Both the shift register and storage register use positive-edge triggered clocks. If both clocks are connected together, the shift register state will always be one clock pulse ahead of the storage register.

Features:

  • Low quiescent current: 80 µA maximum
  • Low input current: 1 µA maximum
  • 8-bit serial-in, parallel-out shift register with storage
  • 8-bit shift register with tri-state output register
  • Wide operating voltage range: 2V-6V
  • Cascadable
  • Shift register has direct clear
  • Guaranteed shift frequency: DC to 30MHz
  • DIP-16 package

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product