null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Socket Strip SKT 8 Position 2.54mm Solder Straight Thru-Hole

7400-1X8SG-R: JAMECO VALUEPRO
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 70755
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 7400-1X8SG-R
  RoHS compliant
Catalog 132 , page 59
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.55

# of Unit Price
1+ $0.55
10+ $0.45
100+ $0.35
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

HEADER,VERTICAL,REC,1RW,8cont


HEADER,VERTICAL,REC,1RW,8cont
.100 (2.54mm),FEMALE HDR RECPT

Report a problem
Suggest a product
Specification Value
Family7400
Number of Rows1
Maximum Contact Resistance20mOhm
Maximum Current Rating1A
Maximum Voltage Rating250VAC
MountingThrough Hole
Pitch2.54mm
Product Depth2.5mm
TypeSocket Strip
Product Height8.4mm
Product Length20.32mm
Specification Value
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze|Brass
Contact PlatingGold Over Nickel
GenderSKT
Housing ColorBlack
Housing MaterialThermoplastic
Body OrientationStraight
Number of Contacts8


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.