AC/DC WALL ADAPTER/TRANSFORMER SINGLE-OUT 12V 0.2A 2.4W
| Jameco Part no. 100095 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | DBU120020 |
| RoHS compliant | |
| Catalog 132 , page 96 | |
and BenchPro brands.
- Data Sheet (current) [277 KB ]
- Data Sheet (current) [939 KB ]
2.4 Watt AC/DC Unregulated Linear Wall Adapter
12 Volts at .2 Amps
Specifications:
Report a problem
Suggest a product
12 Volts at .2 Amps
Specifications:
- Connector Type: Cylindrical Female
- Connector Size: 2.1mm x 5.5mm
- Polarity: Center Positive
- Dimensions: 2.1" x 1.8" x 1.5"
- Cord length: 6'
- Weight: .4 lbs
- Certifications: UL/CSA
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Output Voltage (VDC) | 12 |
| Output Cord Length (feet) | 6 |
| Weight (lbs.) | 0.4 |
| Agency Approvals | UL/CUL |
| Power Supply Type | AC-DC UNREG LINEAR |
| Output Current (mA) | 200 |
| Output Connector ID x OD | 2.1mm x 5.5mm |
| Specification | Value |
|---|---|
| Plug Type | Female |
| Polarity | Center Positive |
| Size L (inch) | 1.5 |
| Size w (inch) | 1.8 |
| Size H (inch) | 2.1 |
| Color | Black |
Report a problem
Suggest a product