AC to AC Adaptor
| Part no. 100108 | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | ADU160100Z5401 |
| Catalog 103 , page 121 |
- Data Sheet (current) [159 KB ]
WALL TRANSFORMER,16VAC/1A, 2.1mm x 5.5mm,UL 6'CORD,75/CS
TRANS,WALL,16VAC/1A,
2.1mm x 5.5mm,UL 6'CORD,75/CS
Report a problem
TRANS,WALL,16VAC/1A,
2.1mm x 5.5mm,UL 6'CORD,75/CS
Report a problem
| Specification | Value |
|---|---|
| Output Current (mA) | 1000 |
| Family | ADU160100 |
| Product Width | 56.8mm |
| Product Height | 50mm |
| Product Length | 66.5mm |
| Product Type | Power Misc |
| Output Voltage (VAC) | 16 |
| Category | AC to AC Adaptor |
| Output Connector ID x OD | 2.1mm x 5.5mm |
| Minimum Operating Temperature | 0°C |
| Specification | Value |
|---|---|
| Output Cord Length | 6 |
| Maximum Operating Temperature | 40°C |
| Color | Black |
| Size H x W x D (inches) | 2.5 x 2.2 x 1.9 |
| Mounting | Plug in |
| Weight (lbs.) | 0.9 |
| Agency Approval | UL|CSA |
| Pin_Count | 9999 |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»