JACK,DC POWER,MALE,2.1mm,SOLDER,SOLDER TERMINALSINAL
Image is representative only
| Jameco Part no. 101178 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | GCD014 |
| Catalog 132 , page 101 |
and BenchPro brands.
- Data Sheet (current) [167 KB ]
2.1mm Male DC Power Jack
Features:
Solder terminals Lifetime: 5000 cycles of insertion and extraction Insulation resistance: 50MΩ minimum Insulation withstand voltage: 250VAC rms for one minute Contact: Silver-plated brass Size: 2.1mm
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| DC Power Plug or Jack Type | DC POWER PLUG OR JACK |
| Body/Shell Style | JACK |
| Specification | Value |
|---|---|
| Mounting Type | BOARD |
Report a problem
Suggest a product