AC to AC Wall Adapter Transformer 12 Volt @ 500mA Black Straight 2.1mm Female Plug

$9.95 ea


  • Part no.: 101258
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ACU120050F4031
  • RoHS Compliant
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

12VAC, 500mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 12VAC @ 500mA
  • Size: 2.5"H x 2.0"W x 1.7"D
  • Case color: Black
  • Output cord length: 6 feet
  • Efficiency with No Load 40%
  • Efficiency with Full Load 60%
  • Weight: 0.6 lbs.
  • Agency Approvals: UL/CUL


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)12
Output Current (A)0.5
Input Voltage (VAC)120
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Agency ApprovalsUL, CUL
Length (inch)2.5
Width (inch)2.0
Height (inch)1.7
ColorBlack
Output Cord Length (feet)6
Weight (lbs.)0.6


Report a problem
Suggest a product