Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

$3.75 ea


Pricing
# of units Price
1+ $3.75
10+ $3.25
100+ $2.95
IC, ADC0803LCN, 8-BIT A/D CONVERTER , DIP-20


IC,ADC0803LCN,DIP-20,
8-BIT uP COMPATIBLE A/D CON.

Report a problem
Suggest a product
Specification Value
FamilyADC0803
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageUnipolar
Input Voltage5V
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage6.3V
ArchitectureSAR
Maximum Power Dissipation875mW
Resolution8Bit
Sample and HoldNo
Sampling Rate10KSPS
Single-Ended InputYes
Voltage ReferenceExternal
Converter TypeGeneral Purpose
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingRail
Pin_Count20
Supplier_PackageMDIP
Product Width6.6mm
Product Height3.3mm
Number of ADCs1
Product Length26.42mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeParallel


Report a problem
Suggest a product