Analog to Digital Converter Single SAR 8-Bit Parallel 28-Pin MDIP Rail

$2.75 ea


Pricing
# of units Price
1+ $2.75
10+ $2.49
100+ $2.25
IC, ADC0808CCN, 8-BIT A/D CONVERTER WITH 8 CHANNEL MULTIPLEXER , DIP-28

Report a problem
Suggest a product
Specification Value
Supplier PackageMDIP
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs8
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage5V
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage6V
Typical Power Dissipation15mW
Maximum Power Dissipation875mW
Resolution8Bit
Sample and HoldYes
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingRail
Pin_Count28
FamilyADC0808
Product Width13.72mm
Product Height3.81mm
Product Length36.83mm
Product TypeADC


Report a problem
Suggest a product