null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 100 Volt 1A 4-Pin DFM Tube

DF01M: VARIOUS
Part no. 103000
Manufacturer VARIOUS
Manufacturer no. DF01M
Catalog 103 , page 23
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.22
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

DIODE, DF01M, BRIDGE RECTIFIER, 1A, 100V, DIP-4


DIODE, DF01M, DIP-4,
RECT BRIDGE 100V 1.5A

Report a problem
Specification Value
FamilyDF01M
Peak RMS Reverse Voltage70V
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
PackagingTube
MountingThrough Hole
Pin_Count4
Supplier_PackageDFM
Product Height3.4mm(Max)
Product Length8.51mm(Max)
Specification Value
Product Width6.5mm(Max)
ConfigurationSingle
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current1A@Ta=40C
Peak Forward Voltage1.1V
Peak Non-Repetitive Forward Surge Current50A
Peak Reverse Current10uA
Peak Reverse Repetitive Voltage100V