AC to AC Adaptor
| Part no. 10428PS | |
|---|---|
| Manufacturer | JAMECO RELIAPRO |
| Manufacturer no. | ACU120100Z9121 |
| Catalog 103 , page 121 |
- Data Sheet (current) [226 KB ]
WALL TRANSFORMER,12VAC/1000mA 3.5mm,UL/CSA 75/CS
TRANS,WALL,12VAC/1000mA,MALE
3.5mm,MALE,UL/CSA (75/CS)
Report a problem
TRANS,WALL,12VAC/1000mA,MALE
3.5mm,MALE,UL/CSA (75/CS)
Report a problem
| Specification | Value |
|---|---|
| Output Current (mA) | 1000 |
| Family | ACU120100 |
| Product Width | 51mm |
| Product Height | 42mm |
| Product Length | 64mm |
| Product Type | Power Misc |
| Output Voltage (VAC) | 24 |
| Category | AC to AC Adaptor |
| Output Connector ID x OD | 3.5mm Male Plug |
| Minimum Operating Temperature | 0°C |
| Specification | Value |
|---|---|
| Output Cord Length | 6 |
| Maximum Operating Temperature | 40°C |
| Color | Black |
| Size H x W x D (inches) | 2.6 x 2.4 x 2.0 |
| Mounting | Plug in |
| Weight (lbs.) | 0.6 |
| Agency Approval | UL|CUL |
| Pin_Count | 9999 |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»