null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Wall Mount

POWER SUPPLY, WALL ADAPTER/TRANSFORMER 12 WATT,12VDC@1A,UL/CSA,F2,2.5MMX5.5MM,(WK1201A0-1)

DDU120100Z2993: JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 105478
Manufacturer   JAMECO RELIAPRO
Manufacturer no. DDU120100Z2993
Catalog 132 , page 96
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$9.95

# of Unit Price
1+ $9.95
10+ $8.95
50+ $7.95
250+ $7.29
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

12 Watt AC/DC Unregulated Linear Wall Adapter

12 Volts at 1 Amp

Specifications:
  • Connector Type: Cylindrical Female
  • Connector Size: 2.5mm x 5.5mm
  • Polarity: Center Positive
  • Dimensions: 3.1" x 2.4" x 2"
  • Cord length: 6'
  • Weight: 1 lb
  • Certifications: UL/CSA


Report a problem
Suggest a product
Specification Value
Output Voltage (VDC)12
Output Cord Length (feet)6
Weight (lbs.)1.0
Agency ApprovalsUL/CSA
Power Supply TypeAC-DC UNREG LINEAR
Output Current (mA)1000
Output Connector ID x OD2.5mm x 5.5mm
Specification Value
Plug TypeFemale
PolarityCenter positive
Size L (inch)2.0
Size w (inch)2.4
Size H (inch)3.1
ColorBlack


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.