Switch Push Button Standard Single Pole Single Throw Off Momentary (On) Fast-On 125 Volt @ 3 Amp 11-16 Inch Mounting

$1.95 ea


  • Part no.: 106112
  • Manufacturer: Mountain Switch
  • Manufacturer no.: DS-412-RED
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 3A @ 110VAC
  • Dimensions: 0.66" Depth x 0.63" Total length
  • Mounting hole diameter: 0.734"
  • Solder lug terminals
  • Number of pins: 2
  • Button color: Red

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)3
    TypePush Button Switch
    Voltage Rating (AC)125
    Color - Actuator/CapRed
    Termination StyleSolderable Lug
    Number of Pins2
    Length (inch)0.63
    Depth (inch)0.66
    Lead Spacing A (inch)0.275


    Report a problem
    Suggest a product