null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic, Axial

Capacitor 0.0022uF 100 Volt X7R 10% Axial Tape and Reel

SA101C222KAA: AVX CORP.
Image is representative only
AVX CORP.
Jameco Part no. 1069763
Manufacturer AVX CORP.
Manufacturer no. SA101C222KAA
Catalog 132 , page 36
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.17
1000+ $0.15
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

0.0022µF 100V Axial-lead Capacitor


Features:
  • Capacitance: 0.0022µF
  • Voltage rating: 100V
  • Case material: Epoxy
  • Capacitance tolerance: ±10%

    Report a problem
    Suggest a product
  • Specification Value
    FamilySA
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingTape and Reel
    Lead Diameter0.445mm
    Size2.54mm X 4.32mm
    Product Length4.32mm(Max)
    Product Diameter2.54mm(Max)
    Product TypeCapacitor Ceramic Multilayer
    Specification Value
    Capacitance Value0.0022uF
    Case StyleDipped
    ConstructionAxial
    DielectricX7R
    Tolerance10%
    Voltage100VDC
    Minimum Operating Temperature-55°C


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.