Socket IC 06 Pin Dual Wipe Low Profile Soldertail 0.30 Inch Width

$0.15 ea


  • Part no.: 112193
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 6000-6DW-R
  • RoHS Compliant
Pricing
# of units Price
10+ $0.15
100+ $0.12
1000+ $0.11

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Socket IC 06 Pin Dual Wipe Low Profile Soldertail 0.30 Inch Width

Specifications

  • Contact current: 1A
  • Contact resistance: Less than 5mOhm
  • Dielectric withstanding voltage: 300V
  • Insulation resistance: Greater than 1000M Ohm

    Report a problem
    Suggest a product
  • Specification Value
    GenderSKT
    Number of Rows2
    Contact MaterialPhosphor Bronze
    Family6000
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    TypeDIP Socket
    Number of Contacts6
    Insulation MaterialPolybutylene Terephthalate
    Insulation Resistance1000MOhm
    Row Spacing7.62mm
    Maximum Contact Resistance30mOhm
    Maximum Current Rating1/ContactA
    Minimum Operating Temperature-55°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch2.54mm
    Product Depth9.96mm
    Product Height5.2mm
    Product Length7.62mm
    Termination MethodSolderable
    Product TypeIC Socket


    Report a problem
    Suggest a product