Connector Unshrouded Header 6 Position 2.54mm Solder Straight Thru-Hole

$0.49 ea


  • Part no.: 115035
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 7000-2X3SG
Pricing
# of units Price
1+ $0.49
10+ $0.45
100+ $0.35
1000+ $0.25

Request a Large Quantity Quote

Straight Double Row Male Header

Specifications

  • Brass contact
  • Contact plating: Gold over nickel

    Report a problem
    Suggest a product
  • Specification Value
    GenderHDR
    Number of Contacts6
    Contact MaterialBrass
    Contact PlatingGold Over Nickel
    Housing MaterialPolybutylene Terephthalate
    Body OrientationStraight
    TypeUnshrouded Header
    Family7000
    Number of Rows2
    Maximum Current Rating3A
    Minimum Operating Temperature-45°C
    Maximum Operating Temperature105°C
    MountingThrough Hole
    Pitch2.54mm
    Product Depth5mm
    Product Height8.5mm
    Product Length7.62mm
    Termination MethodSolderable
    Product TypeConnector Headers and PCB Receptacles


    Report a problem
    Suggest a product