null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Tactile

S

Switch Tactile OFF-(ON) Single Pole, Single Throw Round Button PC Pins 0.02A 12 Volt 1.27N Thru-Hole

KIE22-VP: JAMECO VALUEPRO
JAMECO VALUEPRO
Part no. 115087
Manufacturer JAMECO VALUEPRO
Manufacturer no. KIE22-VP
Catalog 264 , page 199
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.19
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

SWITCH, PUSH BUTTON, TACT, SPST, OFF-(ON)15VDC/20MA


SWITCH,PB,TACT,SPST,
OFF-(ON)15VDC/20MA

Report a problem
Specification Value
FamilyKIE22-VP
Actuator Length7mm
Body OrientationStraight
Switch ConfigurationOFF-(ON)
Pole Throw ConfigurationSPST
Terminal TypePC Pins
MountingThrough Hole
Product Depth10mm
Specification Value
Product Height17.6mm
Product Length8mm
Product TypeSwitch Tactile
Actuator StyleRound Button
Operating Force1.27N
Maximum DC Voltage Rating12V
Maximum Current Rating0.02A@12VDC