Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

$11.95 ea


Pricing
# of units Price
1+ $11.95
10+ $10.95
100+ $9.95
IC, AD558JN, A/D CONVERTER, MICROPREOCESSOR COMPATIBLE 8-BIT DAC, DIP-16

Report a problem
Suggest a product
Specification Value
FamilyAD558
ArchitectureR-2R
Converter TypeGeneral Purpose
Resolution8Bit
Output PolarityUnipolar
Output TypeVoltage
Digital Interface TypeParallel
Number of DAC Channels1
Full Scale Error±2.5LSB
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V|9V|12V|15V
Maximum Single Supply Voltage16.5V
Number of Outputs per Chip1
Power Supply TypeSingle
Integral Nonlinearity Error±0.5LSB
Voltage ReferenceInternal
Maximum Operating Temperature70°C
Maximum Settling Time3us
Pin_Count16
Supplier PackagePDIP
Product Width6.35mm
Product Height4.57mm(Max)
Product Length22.1mm(Max)
MountingThrough Hole
Minimum Operating Temperature0°C
Product TypeDAC


Report a problem
Suggest a product