Analog to Digital Converter Single SAR 8-Bit Serial 8-Pin MDIP Rail

$3.95 ea


Pricing
# of units Price
1+ $3.95
10+ $3.59
100+ $2.95

Request a Large Quantity Quote

ADC0831CCN IC
A/D Converter
  • 8-bit A/D converter
  • 5V, 32µs
  • Dual In-line Package
  • 8-pins


Report a problem
Suggest a product
Specification Value
Supplier PackageMDIP
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (Microwire)
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageUnipolar
Input Voltage5V
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage6.3V
Typical Power Dissipation15mW
Maximum Power Dissipation800mW
Resolution8Bit
Sample and HoldNo
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count8
FamilyADC0831
Product Width6.35mm
Product Height3.3mm
Product Length9.27mm
Product TypeADC


Report a problem
Suggest a product