Universal Mono Preamplifier Developed As Pre-module For A Number Of Audio Applications

$6.95 ea


  • Part no.: 117612
  • Manufacturer: Velleman
  • Manufacturer no.: K1803
Pricing
# of units Price
1+ $6.95
5+ $6.25
25+ $5.59

Request a Large Quantity Quote

Universal Mono Preamplifier Kit

This kit was developed as a pre-module for a number of audio applications where there is an insufficient input signal.

Specifications:
  • Power supply: 10-30 VDC / 10 mA
  • Output impedance: 1 Kohm
  • Adjustable output level: 40 dB max
  • Frequency range: 20 Hz to 20 kHz ±3dB
  • Maximum input signal: 40 mV
  • PCB dimensions: 30 x 44 mm (1.2" x 1.7")


Check out more fun and exciting electronic kits

Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product