null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Photocells, CDS

PHOTOCELL,250mW,250V PEAK,
12KohmMAX LIGHT,1MohmMIN DARK

CDS004-5001: JAMECO VALUEPRO
JAMECO VALUEPRO
Part no. 120299
Manufacturer JAMECO VALUEPRO
Manufacturer no. CDS004-5001
Catalog 103 , page 102
Pricing & Availability

$1.79

# of Unit Price
1+ $1.79
10+ $1.59
100+ $1.45
500+ $1.19
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

PHOTOCELL, 250mW, 250V PEAK, 12KOHM MAX LIGHT, 1MOHM MIN DARK

Report a problem
Specification Value
Allowable Power Disipation at 25C (mW)250
Applied Voltage Peak at 25C (Volts)250
Cell Resistance Max (K ohms)1000
Cell Resistance Min (K ohms)12
Height (inches)0.37
Specification Value
Lead Length (inch)1.44
Lead Spacing (inch)0.3
Width (inches)0.43