AC to AC Wall Adapter Transformer 18 Volt @ 1000mA Black Straight 2.1mm Female Plug

$11.95 ea


  • Part no.: 121216
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ADU180100
  • RoHS Compliant
Pricing
# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request a Large Quantity Quote

18VAC, 1000mA OUTPUT AC-AC WALL ADAPTER

Output Connector Type: Female 2.1mm inside diameter / 5.5mm outside diameter straight plug


Features:
  • Input Voltage: 120VAC @ 60Hz
  • Output Rating: 18VAC @ 1000mA
  • Size: 3.1"H x 2.7"W x 1.9"D
  • Case color: Black
  • Output cord length: 6 feet
  • Weight: 1.1 lbs.
  • Agency approvals: UL/CUL


Report a problem
Suggest a product
Specification Value
Output Voltage (VAC)18
Output Current (A)1
Input Voltage (VAC)120
Output Connector TypeFemale barrel plug
Output Connector Diameters2.1mm x 5.5mm
Agency ApprovalsUL, CUL
Length (inch)3.1
Width (inch)2.7
Height (inch)1.9
ColorBlack
Output Cord Length (feet)6
Weight (lbs.)1.1


Report a problem
Suggest a product