Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

$3.75 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $3.75
10+ $3.49
100+ $3.15
500+ $2.85
1000+ $2.55

Pushbutton Switch

Features:
  • Contact form: SPDT ON-(ON)
  • Contact rating: 3A @ 120VAC
  • Dimensions: 0.52"L x 0.27"W x 0.38"D
  • Mounting hole diameter: 0.250"
  • Solder lug termination
  • Number of pins: 3
  • Button color: White

    Report a problem
    Suggest a product
  • Specification Value
    TypePush Button Switch
    Contact FormSPDT
    Switch FunctionON-(ON)
    Maximum Current Rating (A)3
    Voltage Rating (AC)120
    Mounting StylePanel
    Termination StyleSolderable Lug
    Number of Pins3
    Length (inch)0.52
    Width (inch)0.27
    Depth (inch)0.38
    Lead Spacing B (inch)0.185
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature130°C


    Report a problem
    Suggest a product