Switch Push Button Tactile Single Pole Single Throw Off Momentary (On) PCB 15 Volt DC @ 20mA

$0.39 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29
250+ $0.25
Tactile Switch

Features:
  • SPST OFF-(ON)
  • Contact rating: 20mA @ 15VDC
  • Bounce time: 10 msec.
  • 4-pin package
  • Button color: Black

    Note: (ON) denotes momentary ON

    Report a problem
    Suggest a product
  • Specification Value
    TypeTactile
    Color - Actuator/CapBlack
    Mounting StyleThrough Hole
    Termination StylePC Pins
    Number of Pins4
    Length (inch).47
    Contact FormSPST
    Width (inch).47
    Depth (inch).18
    Lead Spacing A (inch).20
    Lead Spacing B (inch).50
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A).02
    Body OrientationStraight
    Voltage Rating (DC)15
    Actuator TypeRound Button


    Report a problem
    Suggest a product