AC to DC Power Supply Single Output 12 Volt 5 Amp 60 Watt

$24.95 ea


  • Part no.: 123335
  • Manufacturer: Mean Well
  • Manufacturer no.: S-60-12
  • RoHS Compliant
Pricing
# of units Price
1+ $24.95
10+ $22.49

Request a Large Quantity Quote

60W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 5Amps

Specifications:
  • Size (L x W x H) (inches): 6.3 x 3.8 x 1.5
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Universal AC input
  • 2-year warranty
  • Certifications: UL/CUL/TUV/CB

    CE Agency Approval is no longer offered on this product. Manufacturer plans to discontinue this product in the near future. See Related Products tab for direct replacement.

For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)5
Maximum Output Power (W)60
FamilyS-60
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)76
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
Agency ApprovalsUL/CUL/TUV/CE/CB
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product