AC to DC Power Supply Single Output 24 Volt 2.5 Amp 60 Watt

$24.95 ea


  • Part no.: 123352
  • Manufacturer: Mean Well
  • Manufacturer no.: S-60-24
  • RoHS Compliant
Pricing
# of units Price
1+ $24.95
10+ $22.49

Request a Large Quantity Quote

60W AC/DC ENCLOSED SWITCHING POWER SUPPLY

24Volts @ 2.5Amps

Specifications:
  • Size (L x W x H) (inches): 6.3 x 3.8 x 1.5
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Universal AC input
  • 2-year warranty
  • Certifications: UL/CUL/TUV/CB

    CE Agency Approval is no longer offered on this product. Manufacturer plans to discontinue this product in the near future. See Related Products tab for direct replacement.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)2.5
Maximum Output Power (W)60
FamilyS-60
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)84
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)6.3
Width (inch)3.8
Height (inch)1.5
Agency ApprovalsCCC/EN/GB/TUV/UL
ColorSilver
TypeSwitch Selectable
StyleEnclosed


Report a problem
Suggest a product