AC to DC Power Supply Single Output 24 Volt 6.5 Amp 156 Watt

$31.95 ea


  • RoHS Compliant
Pricing
# of units Price
1+ $31.95
10+ $29.95

Request a Large Quantity Quote

Enclosed Switching AC-to-DC Power Supply


Output: 24 Volts @ 6.5 Amps

Features:

  • AC input range selectable by switch
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • 100% full load burn-in test
  • Fixed switching frequency at 25KHz
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)6.5
    Maximum Output Power (W)156
    FamilyS-150
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)73
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)7
    Width (inch)4.3
    Height (inch)2
    Agency ApprovalsUL/CUL/TUV/CE/CB
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product