Analog to Digital Converter Single SAR 8-Bit Serial 14-Pin MDIP Rail

1252331

$3.35 ea


  • Part no.: 1252331
  • Manufacturer: Texas Instruments
  • Manufacturer no.: ADC0834CCN/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.35
10+ $2.99
100+ $2.69

Request a Large Quantity Quote

Digital to Analog Converter Chip

Transform your digital signals to analog with Jameco's selection of digital to analog converter chips. Our wide range of these handy chips offer the highest performance in fast conversion speeds and low power consumption.
  • SAR 31.25ksps
  • 8-bit Serial
14-Pin PDIP

Report a problem
Suggest a product
Specification Value
Supplier PackageMDIP
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs4|2
Input TypeVoltage
Differential InputYes
Digital Interface TypeSerial (Microwire)
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageUnipolar
Input Voltage5V
Minimum Single Supply Voltage4.5V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage6.3V
Typical Power Dissipation15mW
Maximum Power Dissipation800mW
Resolution8Bit
Sample and HoldNo
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceSingle
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingRail
Pin_Count14
FamilyADC0834
Product Width6.35mm
Product Height3.3mm
Product Length19.05mm
Product TypeADC


Report a problem
Suggest a product