null
Standard Timer Single 8-Pin MDIP Rail
| Part no. 126797 |
| Manufacturer |
VARIOUS |
| Manufacturer no. |
LMC555CN |
Pricing & Availability
$0.79
| # of Unit |
Price |
| 1+ |
$0.79 |
| 10+ |
$0.69 |
| 100+ |
$0.59 |
| Specification |
Value |
| Family | LMC555 |
| Typical Operating Supply Voltage | 1.5V |
| Minimum Operating Temperature | -40°C |
| Maximum Operating Temperature | 85°C |
| Screening Level | Industrial |
| Mounting | Through Hole |
| Packaging | Rail |
| Type | Standard |
| Pin_Count | 8 |
| Supplier_Package | MDIP |
| Specification |
Value |
| Product Width | 6.35mm |
| Product Height | 3.3mm |
| Product Length | 9.27mm |
| Product Type | Timer |
| Number of Internal Timers | 1 |
| Maximum High Level Output Current | -10mA |
| Maximum Low Level Output Current | 50mA |
| Maximum Power Dissipation | 1126mW |
| Maximum Propagation Delay Time @ Maximum CL | 100ns(Typ)@5V |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»
Jump from catalog to web.
Quick Search by Web Code
Jameco Clearance Center
Find great deals on electronic parts for your project.
Visit the Center
»
Shop by Brand
Customer Care
1-800-831-4242
Copyright ©2002 - 2009 Jameco. All Rights Reserved.