Kit 7W Amplifier Required 15VDC @ 0.5A Power Supply

$8.95 ea


  • Part no.: 127255
  • Manufacturer: Velleman
  • Manufacturer no.: K4001
Pricing
# of units Price
1+ $8.95
5+ $7.95
25+ $7.19
7 Watt Mono Audio Amplifier

This small amplifier is constructed around the TDA2003 IC, capable of delivering 4W RMS at 4 ohms. The IC is completely thermally and short-circuit protected. A conventional direct current can be connected as supply.

Specifications:

  • Music power output: 7 W / 4 ohm
  • RMS output: 3.5 W / 4 ohm or 2 W / 8 ohm
  • Total harmonic distortion: 0.05% (1 W / 1 kHz)
  • Frequency response: 20 Hz to 20 kHz (-3 dB)
  • Signal/noise ratio: 86 dB (A weighted)
  • Input sensitivity: 40 mV / 150 Kohm
  • Overload and short-circuit protected
  • Supply voltage: 15 VDC (8 to 18 VDC possible) / 0.5 A
  • Dimensions: 2.2" x 1.4"

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $29.95 ea


    $28.95 ea