Sound Effects Generator Kit

$28.95 ea


  • Part no.: 127562
  • Manufacturer: Velleman
  • Manufacturer no.: K4401
Pricing
# of units Price
1+ $28.95
5+ $26.95
25+ $24.95

Sound Generator Kit

The ideal device for DJ's, jingles for radio stations or just attract attention. With one output for direct connection to a speaker and one line output for connecting to a mixer panel or amplifier, the following effects may be generated directly by means of a push button: Machine gun, European siren, Phase gun, Racing car with motor howl, Screeching of car tires on a curve, Explosion, Mortar fire followed by explosion, or US siren. It can also play Musical tunes: "Wild charge tune" or "Snake charmers tune"

Specifications:

  • Supply voltage: 8 - 10V DC / 100mA or 9V battery (not incl.)
  • Line output: 1Vrms
  • Speaker output: 1 Watt
  • PCB dimensions: 3 x 3"
  • Level 1 kit (beginner) - requires assembly (soldering)


    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Related products

    $29.95 ea