2x30 Watt Stereo Amplifier Kit
| Jameco Part no. 129138 | |
|---|---|
| Manufacturer | VELLEMAN INC. |
| Manufacturer no. | K4003 |
| Catalog 152 , page 140 |
- User's Manual(current) [248 KB ]
- Data Sheet (current) [640 KB ]
2x30 Watt Stereo Amplifier Kit
Features:
- The easy way to add quality stereo amplification to your project
- Excellent sound quality
- Low noise, low distortion
- Short circuit and overload protected (1 h max.)
- On- board rectifier and smoothing capacitor
- Just add a center tap transformer
- Complete with heatsink
Specifications:
- Maximum power output: 2 x 15W/4 Ohm - 2 x 10W/8 Ohm
- Harmonic distortion: 0.07% (1W/1kHz)
- Channel separation: 70 dB
- Frequency Response: 7 Hz to 60 kHz (-3 dB)
- Signal/noise ratio: 98 dB (A Weight)
- Input Sensitivity: 300 mV / 20 kohm
- Power Supply: 2 x 12V / 2A or 24VCT/2A (50W centertap transformer) (Refer to the User's Manual for alternate power options)
- Dimensions: 69 x 51 mm / 2.7" x 2"
Check out more fun and exciting electronic kits