null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Soldering Equipment >> Accessories

PV JR. MINI PANAVISE, THE GROOVED JAWS OPEN TO 73MM

PVJR 201: PANAVISE PRODUCTS
PANAVISE PRODUCTS
Part no. 134439
Manufacturer PANAVISE PRODUCTS
Manufacturer no. PVJR 201
  RoHS compliant
Catalog 103 , page 170
Pricing & Availability

$26.95

# of Unit Price
1+ $26.95
5+ $24.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

PV Jr. Vice
  • Jaw opening: 2.8"
  • Jaw size: 1" wide x 2" long
  • Jaw heat tolerance: 350°F
  • Vertical/horizontal jaw grooves
  • Fine/course adjusting knob
  • The vise neck tilts, turns and rotates
  • Vise height: 6.8"
  • Base bolt is 4.3" and fits all PanaVise base mounts
  • Weight: 1.4 lbs.
  • One-year warranty


Report a problem
No specifications are available at this time. Call for more information.