LED INDICATOR,CHROME BEZEL,2.0Vf@20mA,0.24 INCH DIA
Image is representative only
| Jameco Part no. 141129 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | L-913-RD |
| Catalog 132 , page 27 |
and BenchPro brands.
- Data Sheet (current) [55 KB ]
LED INDICATOR, CHROME BEZEL, PANEL MOUNT, RED, T 1
LED INDICATOR,CHROME BEZEL
2.0Vf@20mA,0.24 DIA
Report a problem
Suggest a product
LED INDICATOR,CHROME BEZEL
2.0Vf@20mA,0.24 DIA
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | L-913-RD |
| Lens Shape Type | Circular |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage per Color | 2V |
| Type | Uni-Color |
| Mounting | Through Hole |
| Pin_Count | 2 |
| Product Width | 8mm |
| Product Height | 12mm |
| Specification | Value |
|---|---|
| Category | Standard LED |
| Product Length | 9.23mm |
| Product Type | LED |
| Sub-Category | Top Mount |
| Number of LEDs | 1 |
| Color | Red |
| High Brightness | No |
Report a problem
Suggest a product