null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Temperature Sensors

Temp Sensor Analog Serial (2-Wire) 3-Pin TO-92 Box

LM35CZ/NOPB: NATIONAL SEMICONDUCTOR
NATIONAL SEMICONDUCTOR
Part no. 1468861
Manufacturer NATIONAL SEMICONDUCTOR
Manufacturer no. LM35CZ/NOPB
  RoHS compliant
   NCNR
Web-only product
Pricing & Availability

$4.09

# of Unit Price
1+ $4.09
10+ $3.95
100+ $3.55
  • Availability:Ship  3 Days ARO  

  Add to my favorites


 Add to cart

PRECISION CENTIGRADE TEMPERATURE SENSOR


PREC CENTIGRADE TEMP SENSOR


Report a problem
Specification Value
FamilyLM35C
Maximum Operating Supply Voltage30V
Minimum Operating Temperature-40°C
Maximum Operating Temperature110°C
MountingThrough Hole
PackagingBox
Pin_Count3
Supplier_PackageTO-92
Product Width4.19mm(Max)
Product Height5.2mm(Max)
Specification Value
FunctionTemp Sensor
Product Length5.2mm(Max)
Product TypeTemperature Sensor
Accuracy±0.4°C
Interface TypeSerial (2-Wire)
Sensor Gain10mV/°C
Output TypeAnalog
Minimum Operating Supply Voltage4V
Typical Operating Supply Voltage5V|9V|12V|15V|18V|24V