Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin MDIP Rail

$1.59 ea


Pricing
# of units Price
1+ $1.59
10+ $1.35
100+ $1.15

8-bit Digital to Analog Converter

Features

  • Packaging: DIP-16
  • Power Supply: Dual
  • Supply Voltage: ±4.5V to ±18V
  • 150ns



    Report a problem
    Suggest a product
  • Specification Value
    FamilyDAC0808
    ArchitectureR-2R
    Converter TypeGeneral Purpose
    Resolution8Bit
    Output PolarityUnipolar
    Output TypeCurrent
    Digital Interface TypeParallel
    Number of DAC Channels1
    Number of Outputs per Chip1
    Power Supply TypeDual
    Integral Nonlinearity Error±0.19%FSR
    Voltage ReferenceExternal
    Minimum Dual Supply Voltage±4.5V
    Typical Dual Supply Voltage-15/5V
    Maximum Dual Supply Voltage-16.5/5.5V
    Maximum Operating Temperature75°C
    Maximum Settling Time0.15us(Typ)
    Pin_Count16
    Supplier PackageMDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length19.05mm
    MountingThrough Hole
    Minimum Operating Temperature0°C
    Product TypeDAC
    PackagingRail


    Report a problem
    Suggest a product