| # of units | Price |
|---|---|
| 1+ | $1.05 |
| 10+ | $0.95 |
| 100+ | $0.85 |
| 1000+ | $0.69 |
| Specification | Value |
|---|---|
| Family | 1001 |
| Type | D-Subminiature |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | M |
| Housing Material | Steel |
| Body Plating | Tin Over Nickel |
| Body Orientation | Straight |
| Number of Contacts | 15 |
| Number of Rows | 2 |
| Number of Ports | 1 |
| Number of Terminals | 15 |
| Maximum Current Rating | 5A |
| Maximum Voltage Rating | 250VAC |
| Mounting | Panel |
| Pitch | 2.77mm |
| Product Height | 12.55mm |
| Product Length | 39.14mm |
| Termination Method | Solderable Cup |
| Product Type | Connector D-Subminiature |