null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Flex

SENSOR,FLEX,O deg:1OK,
RESISTANCE RANGE: 10-40Kohms

FLEX SENSOR 4.5  LENGTH: SPECTRA SYMBOL
SPECTRA SYMBOL
Part no. 150551
Manufacturer SPECTRA SYMBOL
Manufacturer no. FLEX SENSOR 4.5 LENGTH
  RoHS compliant
Catalog 103 , page 104
Pricing & Availability

$12.95

# of Unit Price
1+ $12.95
10+ $11.49
100+ $10.49
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

Flex Sensor

  • Maximum resistance: 30k ohms to 40k ohms, proportional to the degree of flexing or bending
  • Nominal resistance: 10k ohms
  • Applications: virtual reality data gloves, robotic, bio-metric, physics and engineering
  • Length: 4.5"

    Report a problem
  • Specification Value
    Product TypeSENSOR
    FamilyFLEX
    Specification Value
    Additional FeatureO Deg:10K RESISTANCE RANGE: 10-40K Ohms