null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Education & Hobby >> Educational Kits >> Audio

KIT,SUPER SNOOPER BIG EAR
AUDIO AMPLIFIER

AA-1: THAMES & KOSMOS
THAMES & KOSMOS
Part no. 151204
Manufacturer THAMES & KOSMOS
Manufacturer no. AA-1
Catalog 103 , page 190
Pricing & Availability

$10.95

# of Unit Price
1+ $10.95
5+ $9.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

Super Snooper Big Ear Audio Amplifier Kit

This kit teaches how amplifiers take a small signal and "magnify" it to drive a small speaker or headphone. It's based on the LM386 Low Voltage Power Amplifier. This chip is not a toy; it's designed to be used in a variety of consumer-electronics applications such as AM-FM radio amplifiers, portable tape or CD players, intercom's, TV sound systems, etc. Provides up to 1 watt of low distortion audio power. Harmonic distortion is .2% with a Voltage gain of up to 46 dB.

Report a problem
No specifications are available at this time. Call for more information.