null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Multimeters

DIGITAL MULTIMETER (DMM),FLK115,TRUE RMS,AC/DC VOLT-600V,CURRENT-10A,

FLUKE-115 / 2538790: FLUKE CORPORATION View Larger Image
Image is representative only
FLUKE CORPORATION
Jameco Part no. 1537328
Manufacturer FLUKE CORPORATION
Manufacturer no. FLUKE-115 / 2538790
Catalog 132 , page 123
Pricing & Availability

$159.95

# of Unit Price
1+ $159.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Fluke 115 True RMS Multimeter


Fluke Part No. 2538790

The Fluke 115 is the solution for a wide variety of electrical and electronic testing applications. This true-rms meter provides easy one-handed operation in a compact package.

Basic Test Functions:
  • Manufacturer part No: Fluke 115
  • Type: Digital Multimeter
  • No. of Functions: 9
  • Display Count: 6000
  • Resolution (max DC): 100
  • DC Voltage Ranges (V): 600mV - 600V
  • AC Voltages Ranges (V): 600mV - 600V
  • DC Current Ranges (A): 6A - 10A (up to 20A for 30 seconds)
  • AC Current Ranges (A): 6A - 10A (up to 20A for 30 seconds)
  • Resistance Ranges (Ω): 600 - 40M
  • Capacitance Ranges (F): 1000 - 9999
  • Frequency Ranges (Hz): 99.99 - 50K
Test Functions
  • Diode Test: Yes
  • Continuity Test: Yes
Special Functions
  • Autorange: Yes
  • Analog Bargraph: Yes
  • True RMS: Yes
  • Large white LED backlight to work in poorly lit areas
  • Compatible with optional magnetic hanger (ToolPak™)
  • Comes with: TL75 Test leads, holster, User's manual and 9 V battery (installed).
Size (H"xW"xD"): 6.3 x 3.3 x 1.9