DIGITAL MULTIMETER (DMM),FLK117,TRUE RMS,AC/DC VOLT-600V,CURRENT-10A,
| Jameco Part no. 1537336 | |
|---|---|
| Manufacturer | FLUKE CORPORATION |
| Manufacturer no. | FLUKE-117,2538815 |
| Catalog 132 , page 123 |
- Data Sheet (current) [374 KB ]
- User's Manual(current) [735 KB ]
Multimeters
Fluke Part No. 2538815
Basic Test Functions:
Report a problem
Suggest a product
Fluke Part No. 2538815
Basic Test Functions:
- Manufacturer part No: Fluke 117
- Type: Digital Multimeter
- No. of Functions: 9
- Display Count: 6000
- Resolution (max DC): 100
- DC Voltage Ranges (V): 600mV - 600V
- AC Voltages Ranges (V): 600mV - 600V
- DC Current Ranges (A): 6 - 10 (up to 20A for 30 seconds)
- AC Current Ranges (A): 6 - 10 (up to 20A for 30 seconds)
- Resistance Ranges (Ω): 600 - 40M
- Capacitance Ranges (F):1000 - 9999
- Frequency Ranges (Hz): 99.99 - 50k
- Diode Test: Yes
- Continuity Test: Yes
- Autorange: Yes
- Analog Bargraph: Yes
- True RMS: Yes
- VoltAlert™ technology for non-contact voltage detection
- AutoVolt automatic AC/DC voltage selection
- Low input impedance: helps prevent false readings due to ghost voltage
- Large white LED backlight to work in poorly lit areas
- True-rms for accurate measurements on non-linear loads
- 4 mm silicone test lead set
- Holster
- User manual
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Style | HANDHELD |
| Display Count | 6000 |
| Frequency Ranges (Hz) | 99.99 to 50k |
| Specification | Value |
|---|---|
| Capacitance Ranges (uF) | 1000n to 9999u |
| True RMS | YES |
Report a problem
Suggest a product