Tactile Switch Round Button Off Momentary (On) PC Pins 0.05 Amp 12 Volt 1.27n Through Hole

$0.25 ea


  • Part no.: 155256
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: KRS-3550-WH
Pricing
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15

Request a Large Quantity Quote

Tactile Switch

  • Bounce time: 10 msec.
  • SPST momentary ON
  • Contact resistance: 100mΩ
  • Pins: 2
  • Dimensions: .24"L x .14"W x .15"D
  • Lead spacing: .27"
  • Contact rating: 50mA @ 12VDC
  • Lead type: PC
  • Button color: White

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A).05
    Voltage Rating (DC)12
    TypeTactile
    Actuator TypeRound Button
    Color - Actuator/CapWhite
    Mounting StyleThrough Hole
    Termination StylePC Pins
    Number of Pins2
    Length (inch).24
    Width (inch).14
    Depth (inch).15
    Actuator Length (inch).03
    Lead Spacing B (inch).26
    Operating Force1.27N
    Body OrientationStraight


    Report a problem
    Suggest a product