null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Stepper

STEP MOTORS , 12VDC , 400MA

42BYG023-R: JAMECO RELIAPRO
Image is representative only
JAMECO RELIAPRO
Jameco Part no. 155460
Manufacturer   JAMECO RELIAPRO
Manufacturer no. 42BYG023-R
  RoHS compliant
Catalog 132 , page 84
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$21.95

# of Unit Price
1+ $21.95
5+ $19.95
25+ $17.95
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

2-Phase Dual Shaft Bipolar Stepper Motor

Features:
  • Rated voltage: 12VDC
  • Step angle: 1.8° ±5%
  • Phase resistance: 30Ω
  • Current: 400mA
  • Phase inductance: 36 mH
  • Detent torque: 220 g-cm
  • Holding torque: 2100g-cm
  • Mounting hole space: 1.73"
  • Mounting holes: 0.10"
  • Shaft diameter: 0.20"
  • Shaft length: 0.60"
  • Motor diameter: 1.70"
  • Motor depth: 1.30"
  • Weight: 0.50 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMOTOR
    FamilySTEPPER
    Voltage12VDC
    Specification Value
    Additional Feature30 ohm, BIPOLAR,1.8DEG,.197"D SHFT(DUA


    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.