null
@ CAP,RADIAL,47uf 25V,105C
| Part no. 158246 |
| Manufacturer |
JAMECO VALUEPRO |
| Manufacturer no. |
R47B25 |
Pricing & Availability
$0.09
| # of Unit |
Price |
| 10+ |
$0.09 |
| 100+ |
$0.06 |
| 500+ |
$0.04 |
NOTE:
- • Order in multiples of 10
- • Comes in sets of 10
CAPACITOR, RADIAL, 47uf 25V 105C, 5mm x 11mm
| Specification |
Value |
| Maximum Operating Temperature | 105°C |
| Mounting | Through hole |
| Type | Electrolytic |
| Capacitance | 47uf |
| Voltage | 25V |
| Specification |
Value |
| Size | 5 x 11 x 2mm |
| Tolerance | 0.2 |
| Leakage Current | 0.01CV or 3uA, |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»
Jump from catalog to web.
Quick Search by Web Code
Jameco Clearance Center
Find great deals on electronic parts for your project.
Visit the Center
»
Shop by Brand
Customer Care
1-800-831-4242
Copyright ©2002 - 2009 Jameco. All Rights Reserved.