LED Uni-Color Red 632nm 2-Pin T-1 3/4
| Jameco Part no. 1586189 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | UT1813-83-UJE1-P22-TAA |
| Catalog 132 , page 22 |
and BenchPro brands.
- Data Sheet (current) [241 KB ]
HYPER RED T1-3/4 LED
Features:
Lens: Water clear Dominant wavelength: 625nm Forward voltage @ 20mA: 2.1V typ. to 2.5V max. Luminous intensity @ 20mA: 3000mcd to 5500mcd Viewing angle: 25° Power dissipation: 75mW Reverse current @ 5V: 100µA 2-pin package
Report a problem
Suggest a product
Features:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | UT1813-83-UJE1-P22-TAA |
| Intensity | 5500mcd |
| Viewing Angle | 25° |
| LED Material | AlGaInP |
| Lens Appearance | Colorless Non Diffused |
| Lens Dimensions | 5mmx5mmx7.7mm |
| Lens Shape Type | Circular |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage per Color | 2.5V |
| Maximum Power Dissipation | 75mW |
| Type | Uni-Color |
| Peak Wavelength | 632nm |
| Reverse Voltage | 5V |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 85°C |
| Specification | Value |
|---|---|
| Mounting | Through Hole |
| Pin_Count | 2 |
| Supplier_Package | T-1 3/4 |
| Product Width | 5.9mm |
| Product Height | 8.7mm |
| Category | Standard LED |
| Product Length | 5.9mm |
| Product Type | LED |
| Sub-Category | Top Mount |
| Number of LEDs | 1 |
| Color | Red |
| Dominant Wavelength | 625nm |
| High Brightness | Yes |
Report a problem
Suggest a product