AC/DC Power Supply Single- Output 12 Volt 5A 60W
| Part no. 1586314 | |
|---|---|
| Manufacturer | PHIHONG |
| Manufacturer no. | PSC60M-120-R |
| RoHS compliant | |
| Catalog 103 , page 128 | |
- Data Sheet (current) [132 KB ]
| Specification | Value |
|---|---|
| Family | PSC60M |
| Efficiency | 84%(Min) |
| Number of Outputs | 1 |
| Power Supply Color | Black |
| Input Frequency | 47Hz|63Hz |
| Minimum Isolation Voltage | 1500V |
| Agency Approvals | CE|CUL|EN|TUV|UL |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 40°C |
| Output Connector Diameters | 2.1mmx5.5mm |
| Output Connector Type | Cylindrical Female |
| Polarity | Center Positive |
| Specification | Value |
|---|---|
| Product Height | 32mm |
| Product Length | 130mm |
| Product Width | 60mm |
| Product Type | AC to DC Power Supply |
| Style | Desktop Adapter |
| Input Voltage | 90V to 264V |
| Output Voltage | 12V |
| Maximum Current Rating | 1.6A(rms) |
| Maximum Output Current | 5A |
| Maximum Output Power | 60W |
Get Your Free Catalog
With over 1500 new products available for your next project.
Get your catalog
»