Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Oscilloscopes

20 MHz Dual Channel True RMS Industrial Scopemeter

FLUKE-123/003: FLUKE CORPORATION View Larger Image
Image is representative only
FLUKE CORPORATION
Jameco Part no. 160661
Manufacturer FLUKE CORPORATION
Manufacturer no. FLUKE-123/003
Catalog 142 , page 124
Pricing & Availability

$1,499.95

# of Unit Price
1+ $1,499.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

Fluke 123/003 20MHz Dual Channel Industrial Scopemeter


Fluke Part No. 2063915

For industrial, electronic or electromechanical applications, the compact Fluke 123 Industrial ScopeMeter is the rugged solution for industrial troubleshooting and installation applications. It features 20MHz bandwidth, Connect-and-View, automatic triggering to display stable waveforms of virtually any signal, a dual DMM, and a paperless recorder to get virtually any job done.

It is a truly integrated test tool in one affordable, easy-to-use instrument. Find fast answers to problems in machinery, instrumentation, control and power systems.

Features:

  • 20MHz bandwidth
  • Dual channel
  • Monochrome display
  • Two 5,000-count true-rms digital multimeters
  • Dual-input TrendPlot recorder
  • Ability to save 10 waveforms setups and screens
  • Connect-and-View trigger simplicity for hands-off operation
  • Up to seven hours battery operation with standard battery
  • Optically isolated RS-232 interface
  • Up to 7 hours battery operation with standard battery

    Includes:

  • NiCd rechargeable battery pack
  • Power adapter/battery charger
  • Shielded test leads with black ground leads
  • Red and grey hook clips
  • Red, grey and black alligator clips
  • Black Banana-to-BNC adapters
  • Getting Started user's manual

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.