null

Go to main content

Jameco Electronics

Log in | Track Orders | Shopping cart |

Customer Care
1-800-831-4242

You are here: Home >> Robotics >> Mechanical >> Couplers

Robot
Store

SHAFT COUPLER,.197 BORE
REQ:P/N 162000 SPIDER

M01-0002: VARIOUS
Part no. 161998
Manufacturer VARIOUS
Manufacturer no. M01-0002
Catalog 103 , page 193
  • No datasheet available
Pricing & Availability

$1.19

# of Unit Price
1+ $1.19
5+ $1.05
25+ $0.95
  • Availability: Ship Today  

  Add to my favorites


 Add to cart

Spider Coupler

Use to connect stepper motors to drive shafts. Use with rubber spider (162000) to provide a smooth drive torque between stepper motor steps.

Specifications:
  • 0.197" (5.00mm) Hub
  • Used with motors
  • 1 set screw/hub
  • Hub OD: 0.625" Dia.
  • Hub length: 0.56"


Report a problem
No specifications are available at this time. Call for more information.